Part Details for MAX17075ETG+ by Maxim Integrated Products
Overview of MAX17075ETG+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17075ETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3074
|
Newark | Boost Reg W/Charge Pump, Tqfn-24, Ic Function:Boost Regulator W/ Charge Pump, Switch Control & Opamp, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Tqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17075ETG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2000 / $4.6000 | Buy Now |
DISTI #
MAX17075ETG+-ND
|
DigiKey | IC DC-DC CONV W/CHRG PUMP 24TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
325 In Stock |
|
$2.4448 / $4.8700 | Buy Now |
|
Chip1Cloud | IC DC-DC CONV W/CHRG PUMP 24TQFN | 1340 |
|
RFQ | |
|
Win Source Electronics | IC DC-DC CONV W/CHRG PUMP 24TQFN | 13730 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for MAX17075ETG+
MAX17075ETG+ CAD Models
MAX17075ETG+ Part Data Attributes:
|
MAX17075ETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17075ETG+
Maxim Integrated Products
Dual Switching Controller, Current-mode, 1200kHz Switching Freq-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |