-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 3 Cell, High Current, Low-Noise, Step-Up DC-DC Converters with Linear Regulator, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1706EEE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1706EEE
|
Mouser Electronics | Switching Voltage Regulators 1 to 3 Cell, High Current, Low-Noise, St RoHS: Compliant | 101 |
|
$5.2000 / $9.2800 | Buy Now |
|
Analog Devices Inc | 1 to 3 Cell, High Current, Low Package Multiple: 1 | 3713 |
|
$4.0600 / $10.7900 | Buy Now |
DISTI #
MAX1706EEE+
|
TME | PMIC, DC/DC converter, Uin: 0.7÷5.5VDC, Uout: 2.5÷5.5VDC, 0.4A Min Qty: 1 | 0 |
|
$4.3900 / $7.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1706EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1706EEE+
Analog Devices Inc
1 to 3 Cell, High Current, Low-Noise, Step-Up DC-DC Converters with Linear Regulator, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1706EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1706EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1706EEE-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 0.95A, 340kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX1706EEE+ vs MAX1706EEE-T |
MAX1706EEE | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 0.95A, 340kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | MAX1706EEE+ vs MAX1706EEE |
MAX1706EEE+T | Analog Devices Inc | Check for Price | 1 to 3 Cell, High Current, Low-Noise, Step-Up DC-DC Converters with Linear Regulator, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1706EEE+ vs MAX1706EEE+T |
MAX1706EEE+ | Maxim Integrated Products | $5.1677 | Switching Regulator, Voltage-mode, 0.95A, 340kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 | MAX1706EEE+ vs MAX1706EEE+ |