Datasheets
MAX17058X+T10 by:

1-Cell/2-Cell Fuel Gauge with ModelGauge, 8-WLCSP-N/A, 8 Pins, -40 to 85C

Part Details for MAX17058X+T10 by Analog Devices Inc

Overview of MAX17058X+T10 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T10-08 Amphenol Communications Solutions 54102-T10-08-BERG 0.100 HEADER
54102-T10-05 Amphenol Communications Solutions 54102-T10-05-BERG 0.100 HEADER
54102-T10-01 Amphenol Communications Solutions 54102-T10-01-B/S II .100CC

Price & Stock for MAX17058X+T10

Part # Distributor Description Stock Price Buy
Analog Devices Inc MODELGAUGE (1 CELL) WLP Min Qty: 10000 Package Multiple: 1 50000
Buy Now

Part Details for MAX17058X+T10

MAX17058X+T10 CAD Models

MAX17058X+T10 Part Data Attributes

MAX17058X+T10 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX17058X+T10 Analog Devices Inc 1-Cell/2-Cell Fuel Gauge with ModelGauge, 8-WLCSP-N/A, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-WLCSP-N/A
Pin Count 8
Manufacturer Package Code 8-WLCSP-N/A
Date Of Intro 2012-02-16
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type BATTERY GAUGE
JESD-30 Code R-PBGA-B8
Length 1.67 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA8,2X4,16
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.69 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 4.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 0.93 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17058X+T10 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17058X+T10 by Analog Devices Inc

  • Please alert me when MAX17058X+T10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17058X+T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17058X+T10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17058X+T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17058X+T10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17058X+T10 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: