-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7µA 1-Cell Fuel Gauge with ModelGauge m5 EZ, 10-LFCSP-2.5X2X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17055ETB+T
|
Mouser Electronics | Battery Management 7 A 1-Cell Fuel Gauge with ModelGauge m5 EZ RoHS: Compliant | 54144 |
|
$1.7000 / $2.6200 | Buy Now |
DISTI #
V72:2272_21797028
|
Arrow Electronics | Fuel Gauge Li-Ion/Li-FePO4 1.8V 10-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 8 |
|
$1.6290 | Buy Now |
|
Analog Devices Inc | Stand-Alone ModelGauge m5 Fuel Min Qty: 1 Package Multiple: 1 | 1681 |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
69894562
|
Verical | Fuel Gauge Li-Ion/Li-FePO4 1.8V 10-Pin TDFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2149 | Americas - 8 |
|
$1.6290 | Buy Now |
|
Ameya Holding Limited | MAX17055 Series 4.9 V 18 uA Stand-Alone ModelGauge m5 Fuel Gauge - TDFN-10 | 1681 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17055ETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17055ETB+T
Analog Devices Inc
7µA 1-Cell Fuel Gauge with ModelGauge m5 EZ, 10-LFCSP-2.5X2X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-2.5X2X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2.5X2X0.75 | |
Date Of Intro | 2017-03-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |