Part Details for MAX17024ETD+T by Analog Devices Inc
Overview of MAX17024ETD+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17024ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17024ETDT
|
Mouser Electronics | Switching Controllers Single Quick-PWM Step-Down Controller with Dynamic REFIN RoHS: Compliant | 6093 |
|
$2.0200 / $3.4700 | Buy Now |
|
Analog Devices Inc | Single Quick-PWM Step-Down Con Min Qty: 2500 Package Multiple: 1 | 500 |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
2798894RL
|
element14 Asia-Pacific | PWM CONTROLLER, 26V, TDFN-14 RoHS: Compliant Min Qty: 100 Container: Reel | 463 |
|
$2.1238 / $2.5678 | Buy Now |
DISTI #
2798894
|
element14 Asia-Pacific | PWM CONTROLLER, 26V, TDFN-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 463 |
|
$2.1238 / $3.6705 | Buy Now |
DISTI #
2798894RL
|
Farnell | PWM CONTROLLER, 26V, TDFN-14 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 463 |
|
$2.1855 / $2.4368 | Buy Now |
DISTI #
2798894
|
Farnell | PWM CONTROLLER, 26V, TDFN-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 463 |
|
$2.1855 / $3.4918 | Buy Now |
Part Details for MAX17024ETD+T
MAX17024ETD+T CAD Models
MAX17024ETD+T Part Data Attributes:
|
MAX17024ETD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17024ETD+T
Analog Devices Inc
Single Quick-PWM Step-Down Controller with Dynamic REFIN, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |