Part Details for MAX17024ETD+T by Maxim Integrated Products
Overview of MAX17024ETD+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17024ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1495
|
Newark | Pwm Controller, 26V, Tdfn-14, Supply Voltage Min:2V, Supply Voltage Max:26V, Ic Case/Package:Tdfn, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Qualification:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17024ETD+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 328 |
|
$2.0200 / $3.5300 | Buy Now |
DISTI #
175-MAX17024ETD+TCT-ND
|
DigiKey | IC REG CTRLR BUCK 14TDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5013 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 14TDFN | 2430 |
|
RFQ |
Part Details for MAX17024ETD+T
MAX17024ETD+T CAD Models
MAX17024ETD+T Part Data Attributes:
|
MAX17024ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17024ETD+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, BICMOS, PDSO14,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |