-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Input-Voltage Quad-Output Controller, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17019ATM+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17019ATM
|
Mouser Electronics | Power Management Specialized - PMIC Quad-Output Controller RoHS: Compliant | 50 |
|
$12.3000 / $17.5900 | Buy Now |
|
Analog Devices Inc | High-Input-Voltage Quad-Output Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17019ATM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17019ATM+
Analog Devices Inc
High-Input-Voltage Quad-Output Controller, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-6X6X0.75 | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MAX17019ATM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17019ATM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX17019ATM+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 6.5A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48 | MAX17019ATM+ vs MAX17019ATM+ |
MAX17017GTM+ | Rochester Electronics LLC | Check for Price | 6.5A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC48, 6 X 6 MM, ROHS COMPLIANT, QFN-48 | MAX17019ATM+ vs MAX17017GTM+ |
TPS51220ARTVT | Texas Instruments | Check for Price | 3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-WQFN -40 to 85 | MAX17019ATM+ vs TPS51220ARTVT |
TPS51220ARTVR | Texas Instruments | Check for Price | 3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-WQFN -40 to 85 | MAX17019ATM+ vs TPS51220ARTVR |
MAX17014AETM+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 3.5A, 1200kHz Switching Freq-Max, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-48 | MAX17019ATM+ vs MAX17014AETM+ |
MAX17017GTM+ | Analog Devices Inc | Check for Price | Quad-Output Controller for Low-Power Architecture, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 105C | MAX17019ATM+ vs MAX17017GTM+ |
TPS51220ATRTVRQ1 | Texas Instruments | Check for Price | 3-V to 28-V, synchronous peak current mode automotive buck controller in RSN/RTV package 32-WQFN -40 to 85 | MAX17019ATM+ vs TPS51220ATRTVRQ1 |
MAX17017GTM+ | Maxim Integrated Products | $4.7911 | Dual Switching Controller, Current-mode, 6.5A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48 | MAX17019ATM+ vs MAX17017GTM+ |
TPS51220ARSNR | Texas Instruments | Check for Price | 3-V to 28-V, synchronous peak current mode buck controller for notebook power in RSN/RTV package 32-QFN -40 to 85 | MAX17019ATM+ vs TPS51220ARSNR |