Part Details for MAX17015BETP+T by Maxim Integrated Products
Overview of MAX17015BETP+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17015BETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX17015BETP+T-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
33972 In Stock |
|
$10.8800 | Buy Now |
DISTI #
MAX17015BETP+TCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7348 / $15.9700 | Buy Now |
|
Rochester Electronics | MAX17015 1.2Mhz, Low-Cost, High-Performance Chargers RoHS: Compliant Status: Active Min Qty: 1 | 33972 |
|
$9.3300 / $10.9800 | Buy Now |
Part Details for MAX17015BETP+T
MAX17015BETP+T CAD Models
MAX17015BETP+T Part Data Attributes:
|
MAX17015BETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17015BETP+T
Maxim Integrated Products
Switching Regulator/Controller, BICMOS, PQCC20,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17015BETP+T
This table gives cross-reference parts and alternative options found for MAX17015BETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17015BETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17015BETP+T | 1.2MHz, Low-Cost, High-Performance Chargers, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX17015BETP+T vs MAX17015BETP+T |