Part Details for MAX17005ETP+T by Maxim Integrated Products
Overview of MAX17005ETP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for MAX17005ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX17005 1.2Mhz Low-Cost,High-Performance Charger ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for MAX17005ETP+T
MAX17005ETP+T CAD Models
MAX17005ETP+T Part Data Attributes
|
MAX17005ETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17005ETP+T
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |