-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16990ATCD/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16990ATCD/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V Boost, 1 MHz, in uMax or TQFN RoHS: Compliant | 152 |
|
$1.8000 / $4.8900 | Buy Now |
|
Analog Devices Inc | 36V Boost, 1 MHz, in uMax or T Package Multiple: 1 | 1415 |
|
$1.3500 / $4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16990ATCD/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16990ATCD/VY+
Analog Devices Inc
36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-04-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX16990ATCD/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16990ATCD/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16990ATCD/V+ | Analog Devices Inc | Check for Price | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | MAX16990ATCD/VY+ vs MAX16990ATCD/V+ |
MAX16990ATCD+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PQCC16 | MAX16990ATCD/VY+ vs MAX16990ATCD+T |
MAX16990ATCD/V+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16990ATCD/VY+ vs MAX16990ATCD/V+T |