Part Details for MAX16977SATE+ by Maxim Integrated Products
Results Overview of MAX16977SATE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16977SATE+ Information
MAX16977SATE+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16977SATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16977SATE+-ND
|
DigiKey | IC REG BUCK ADJ/1V 2A 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$3.4375 / $8.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$2.5760 / $5.1520 | Buy Now |
|
Quest Components | 16 |
|
$3.4500 / $6.9000 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 267 |
|
RFQ |
Part Details for MAX16977SATE+
MAX16977SATE+ CAD Models
MAX16977SATE+ Part Data Attributes
|
MAX16977SATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16977SATE+
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 2350kHz Switching Freq-Max, BICMOS, PQCC16,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2350 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16977SATE+
This table gives cross-reference parts and alternative options found for MAX16977SATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16977SATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16977SATE+T | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16977SATE+ vs MAX16977SATE+T |
MAX16977SATE/V+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 4A, 2350kHz Switching Freq-Max, BICMOS, TQFN-16 | MAX16977SATE+ vs MAX16977SATE/V+ |
MAX16977SATE/V+T | Maxim Integrated Products | Check for Price | Battery Charge Controller, Current-mode, 2A, 2350kHz Switching Freq-Max, BICMOS, PQCC16, | MAX16977SATE+ vs MAX16977SATE/V+T |
MAX16977SATE/V+T | Analog Devices Inc | Check for Price | 36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | MAX16977SATE+ vs MAX16977SATE/V+T |