Part Details for MAX16963SATEC/V+T by Maxim Integrated Products
Overview of MAX16963SATEC/V+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16963SATEC/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16963SATEC/V+T-ND
|
DigiKey | IC REG BUCK ADJ 1.5A DL 16TQFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0615 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for MAX16963SATEC/V+T
MAX16963SATEC/V+T CAD Models
MAX16963SATEC/V+T Part Data Attributes
|
MAX16963SATEC/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16963SATEC/V+T
Maxim Integrated Products
Dual Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16963SATEC/V+T
This table gives cross-reference parts and alternative options found for MAX16963SATEC/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16963SATEC/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16963RATEA/V+T | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963RATEA/V+T |
MAX16963SATEA/V+T | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963SATEA/V+T |
MAX16963SATEC+ | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963SATEC+ |
MAX16963SATEC+T | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963SATEC+T |
MAX16963SATEA/V+ | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963SATEA/V+ |
MAX16963SATEC+ | Dual 2.2MHz, Low-Voltage Step-Down DC-DC Converter, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16963SATEC/V+T vs MAX16963SATEC+ |
MAX16963RATEA/V+ | Dual Switching Controller, | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963RATEA/V+ |
MAX16963RATEC/V+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963RATEC/V+T |
MAX16963RATEA+ | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963RATEA+ |
MAX16963RATEC+T | Dual Switching Controller | Maxim Integrated Products | MAX16963SATEC/V+T vs MAX16963RATEC+T |