Part Details for MAX16952AUE/V+T by Analog Devices Inc
Overview of MAX16952AUE/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16952AUE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16952AUE/V+T
|
Mouser Electronics | Switching Controllers 36V, 2.2MHz Step-Down Controller with Lo RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Analog Devices Inc | 36V, 2.2MHz Step-Down Controll Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.2200 / $8.4900 | Buy Now |
Part Details for MAX16952AUE/V+T
MAX16952AUE/V+T CAD Models
MAX16952AUE/V+T Part Data Attributes
|
MAX16952AUE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16952AUE/V+T
Analog Devices Inc
36V, 2.2MHz Step-Down Controller with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2012-10-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16952AUE/V+T
This table gives cross-reference parts and alternative options found for MAX16952AUE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16952AUE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16952AUE+T | Analog Devices Inc | Check for Price | 36V, 2.2MHz Step-Down Controller with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16952AUE/V+T vs MAX16952AUE+T |
MAX16952AUE+T | Maxim Integrated Products | Check for Price | Switching Controller, | MAX16952AUE/V+T vs MAX16952AUE+T |
MAX16952AUE/V+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 2200kHz Switching Freq-Max, BICMOS, PDSO16, | MAX16952AUE/V+T vs MAX16952AUE/V+T |
MAX16952AUE/V+ | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | MAX16952AUE/V+T vs MAX16952AUE/V+ |
MAX16952AUE+ | Analog Devices Inc | Check for Price | 36V, 2.2MHz Step-Down Controller with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16952AUE/V+T vs MAX16952AUE+ |