Part Details for MAX16935RAUE/V+ by Maxim Integrated Products
Results Overview of MAX16935RAUE/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16935RAUE/V+ Information
MAX16935RAUE/V+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16935RAUE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1477
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.5V, Input Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$2.8000 / $3.8500 | Buy Now |
DISTI #
MAX16935RAUE/V+-ND
|
DigiKey | IC REG BUCK ADJ/1V 3.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$2.9000 / $7.1400 | Buy Now |
|
Quest Components | 121 |
|
$1.9800 / $3.9600 | Buy Now |
Part Details for MAX16935RAUE/V+
MAX16935RAUE/V+ CAD Models
MAX16935RAUE/V+ Part Data Attributes
|
MAX16935RAUE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16935RAUE/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16935RAUE/V+
This table gives cross-reference parts and alternative options found for MAX16935RAUE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16935RAUE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16935BAUER/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX16935RAUE/V+ vs MAX16935BAUER/V+T |
MAX16935CAUER/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX16935RAUE/V+ vs MAX16935CAUER/V+T |
MAX16935SAUE/V+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16, | MAX16935RAUE/V+ vs MAX16935SAUE/V+T |
MAX16935CAUES/V+T | Analog Devices Inc | Check for Price | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | MAX16935RAUE/V+ vs MAX16935CAUES/V+T |
MAX16935SAUE/V+ | Maxim Integrated Products | $3.2925 | Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | MAX16935RAUE/V+ vs MAX16935SAUE/V+ |
MAX16935BAUES/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX16935RAUE/V+ vs MAX16935BAUES/V+T |