-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16929CGUI/V+T
|
Mouser Electronics | LCD Drivers Automotive TFT-LCD Power Supply with Boo RoHS: Compliant | 0 |
|
$4.2500 | Order Now |
|
Analog Devices Inc | Automotive TFT-LCD Power Suppl Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.3125 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16929CGUI/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16929CGUI/V+T
Analog Devices Inc
Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-06-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MAX16929CGUI/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16929CGUI/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16929IGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929CGUI/V+T vs MAX16929IGUI/V+ |
MAX16929IGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929CGUI/V+T vs MAX16929IGUI/V+ |
MAX16929GGUI/V+ | Switching Regulator, Current-mode, 4.08A, 2420kHz Switching Freq-Max, BICMOS, PDSO28, ROHS COMPLIANT, PLASTIC, TSSOP-28 | Maxim Integrated Products | MAX16929CGUI/V+T vs MAX16929GGUI/V+ |
MAX16929GGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929CGUI/V+T vs MAX16929GGUI/V+T |
MAX16929CGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929CGUI/V+T vs MAX16929CGUI/V+T |
MAX16929GGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929CGUI/V+T vs MAX16929GGUI/V+T |
MAX16929IGUI/V+T | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929CGUI/V+T vs MAX16929IGUI/V+T |
MAX16929GGUI/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 105C | Analog Devices Inc | MAX16929CGUI/V+T vs MAX16929GGUI/V+ |
MAX16929IGUI/V+T | Battery Charge Controller, BICMOS, PDSO28, | Maxim Integrated Products | MAX16929CGUI/V+T vs MAX16929IGUI/V+T |
MAX16929HGUI/V+T | Battery Charge Controller, BICMOS, PDSO28 | Maxim Integrated Products | MAX16929CGUI/V+T vs MAX16929HGUI/V+T |