Part Details for MAX16928AGUP/V+ by Maxim Integrated Products
Overview of MAX16928AGUP/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16928AGUP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5401
|
Newark | Lcd Power Supply W/ Boost Conv, Tssop-20, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:4, Digital Ic Case:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16928AGUP/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8300 / $2.9000 | Buy Now |
DISTI #
MAX16928AGUP/V+-ND
|
DigiKey | IC TFT-LCD PWR SUPPLY 20TSSOP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
144 In Stock |
|
$2.8982 / $5.8800 | Buy Now |
Part Details for MAX16928AGUP/V+
MAX16928AGUP/V+ CAD Models
MAX16928AGUP/V+ Part Data Attributes
|
MAX16928AGUP/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16928AGUP/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 2420kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 3 TO 18V, ALSO HAS SWITCHER CONFIGURATION OF BUCK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2420 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX16928AGUP/V+
This table gives cross-reference parts and alternative options found for MAX16928AGUP/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16928AGUP/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16928BGUP/V+ | Switching Regulator, Current-mode, 2420kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX16928AGUP/V+ vs MAX16928BGUP/V+ |
MAX16928CGUP/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 105C | Analog Devices Inc | MAX16928AGUP/V+ vs MAX16928CGUP/V+ |
MAX16928DGUP/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 105C | Analog Devices Inc | MAX16928AGUP/V+ vs MAX16928DGUP/V+ |
MAX16928AGUP/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 105C | Analog Devices Inc | MAX16928AGUP/V+ vs MAX16928AGUP/V+ |
MAX16928BGUP/V+ | Automotive TFT-LCD Power Supply with Boost Converter and Gate Voltage Regulators, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 105C | Analog Devices Inc | MAX16928AGUP/V+ vs MAX16928BGUP/V+ |
MAX16928DGUP/V+ | Switching Regulator, Current-mode, 2420kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX16928AGUP/V+ vs MAX16928DGUP/V+ |