-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2MHz, Dual, Step-Down DC-DC Converters, Dual LDOs, and Active-Low RESET, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16922ATPE/V
|
Mouser Electronics | Switching Voltage Regulators 2.2MHz, Dual, Step-Down DC-DC Converters, Dual LDOs, and Active-LowRESET RoHS: Compliant | 0 |
|
$10.3500 / $14.9800 | Order Now |
|
Analog Devices Inc | 2.2MHz, Dual, Step-Down DC-DC Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0300 / $19.6800 | Buy Now |
DISTI #
3918686
|
Farnell | SWITCHING REG IC, 4 O/P, TQFN-EP-20 RoHS: Compliant Min Qty: 60 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$13.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16922ATPE/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16922ATPE/V+
Analog Devices Inc
2.2MHz, Dual, Step-Down DC-DC Converters, Dual LDOs, and Active-Low RESET, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2010-01-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V, 3.3V, 2.5V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.7 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2400 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX16922ATPE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16922ATPE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16922ATPE/V+T | 2.2MHz, Dual, Step-Down DC-DC Converters, Dual LDOs, and Active-Low RESET, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX16922ATPE/V+ vs MAX16922ATPE/V+T |