Part Details for MAX16920BATJ/V+T by Analog Devices Inc
Results Overview of MAX16920BATJ/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16920BATJ/V+T Information
MAX16920BATJ/V+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16920BATJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16920BATJ/V+T
|
Mouser Electronics | Power Management Specialized - PMIC Automotive Power-Management IC with Thre RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
|
Analog Devices Inc | Automotive Power-Management IC Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$6.8300 / $8.5375 | Buy Now |
Part Details for MAX16920BATJ/V+T
MAX16920BATJ/V+T CAD Models
MAX16920BATJ/V+T Part Data Attributes
|
MAX16920BATJ/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16920BATJ/V+T
Analog Devices Inc
Automotive Power-Management IC with Three Step-Down Converters and Linear Regulator, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-7X7X0.75 | |
Package Description | TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-01-21 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE FROM 4 TO 28V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX16920BATJ/V+T
This table gives cross-reference parts and alternative options found for MAX16920BATJ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16920BATJ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC2907L/883B | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CQCC20, CERAMIC, LCC-20 | MAX16920BATJ/V+T vs UC2907L/883B |
MAX6499ATA/V+ | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | MAX16920BATJ/V+T vs MAX6499ATA/V+ |
MAX6765TTLD2/V+T | Analog Devices Inc | Check for Price | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX16920BATJ/V+T vs MAX6765TTLD2/V+T |
MAX6499ATA/V+T | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | MAX16920BATJ/V+T vs MAX6499ATA/V+T |
MAX6496ATA+T | Analog Devices Inc | Check for Price | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | MAX16920BATJ/V+T vs MAX6496ATA+T |
MAX6765TTLD2/V+ | Analog Devices Inc | Check for Price | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | MAX16920BATJ/V+T vs MAX6765TTLD2/V+ |