Part Details for MAX16907RATE/V+ by Maxim Integrated Products
Overview of MAX16907RATE/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16907RATE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1475
|
Newark | Dc/Dc Conv, Aec-Q100, Buck, 2.2Mhz, Tqfn, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:16Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16907RATE/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4400 / $6.3600 | Buy Now |
DISTI #
MAX16907RATE/V+-ND
|
DigiKey | IC REG BUCK ADJ/1V 3A 16TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1283 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
Part Details for MAX16907RATE/V+
MAX16907RATE/V+ CAD Models
MAX16907RATE/V+ Part Data Attributes:
|
MAX16907RATE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16907RATE/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 6A, 2350kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX16907RATE/V+
This table gives cross-reference parts and alternative options found for MAX16907RATE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16907RATE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16907SATE+T | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+ vs MAX16907SATE+T |
MAX16907RATE+ | Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+ vs MAX16907RATE+ |
MAX16907SATE/V+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+ vs MAX16907SATE/V+ |
MAX16907SATE+ | Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+ vs MAX16907SATE+ |
MAX16907SATE/V+ | Switching Regulator, Current-mode, 6A, 2350kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+ vs MAX16907SATE/V+ |
MAX16907SATE/V+T | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+ vs MAX16907SATE/V+T |
MAX16907RATE+T | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX16907RATE/V+ vs MAX16907RATE+T |
MAX16907RATE/V+ | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+ vs MAX16907RATE/V+ |
MAX16907RATE/V+T | 36V, 2.2MHz Step-Down Converter with Low Operating Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX16907RATE/V+ vs MAX16907RATE/V+T |