Part Details for MAX16904SATB50+T by Analog Devices Inc
Overview of MAX16904SATB50+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16904SATB50+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2.1MHz, High-Voltage, 600mA Mi Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX16904SATB50+T
MAX16904SATB50+T CAD Models
MAX16904SATB50+T Part Data Attributes
|
MAX16904SATB50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16904SATB50+T
Analog Devices Inc
2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2010-09-28 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2275 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16904SATB50+T
This table gives cross-reference parts and alternative options found for MAX16904SATB50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16904SATB50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16904RATB50+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.22A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | MAX16904SATB50+T vs MAX16904RATB50+ |
MAX16904RATB50+T | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, Current-mode, 0.6A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | MAX16904SATB50+T vs MAX16904RATB50+T |
MAX16904RATB50/V+T | Analog Devices Inc | Check for Price | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | MAX16904SATB50+T vs MAX16904RATB50/V+T |
MAX16904RATB50+T | Analog Devices Inc | Check for Price | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | MAX16904SATB50+T vs MAX16904RATB50+T |
MAX16904SATB50/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2275kHz Switching Freq-Max, BICMOS, PDSO10, | MAX16904SATB50+T vs MAX16904SATB50/V+T |