-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1675EUA+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1675EUAT
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency, Low-Supply-Current, Com RoHS: Compliant | 10075 |
|
$3.8200 / $8.5300 | Buy Now |
|
Analog Devices Inc | High-Efficiency, Low-Supply-Cu Min Qty: 1 Package Multiple: 1 | 648 |
|
$3.0600 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1675EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1675EUA+T
Analog Devices Inc
High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1675EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1675EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1675EUA+ | Analog Devices Inc | $4.9436 | High-Efficiency, Low-Supply-Current, Compact, Step-Up DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX1675EUA+T vs MAX1675EUA+ |
The MAX1675EUA+T requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the decoupling capacitors close to the device.
The selection of input and output capacitors for the MAX1675EUA+T depends on the specific application requirements. In general, it is recommended to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The datasheet provides more detailed guidance on capacitor selection.
The MAX1675EUA+T is rated for operation over a temperature range of -40°C to +125°C. However, the device may not meet its specified performance over the entire temperature range, and derating may be necessary for high-temperature operation.
The MAX1675EUA+T requires a controlled power-up and power-down sequence to ensure proper operation. It is recommended to follow the power-up and power-down sequence outlined in the datasheet, including ramping up the input voltage slowly and ensuring that the enable pin is properly controlled.
The typical start-up time for the MAX1675EUA+T is around 10ms to 20ms, depending on the input voltage and output load. However, this time can vary depending on the specific application and operating conditions.