Part Details for MAX1662EUB by Maxim Integrated Products
Overview of MAX1662EUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1662EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 214 |
|
$2.0720 / $3.3600 | Buy Now | |
|
Rochester Electronics | MAX1662 Serial-To-Parallel/Parallel-To-Serial Converter and Load-Switch Controller With Smbus Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$2.5200 / $2.9700 | Buy Now |
Part Details for MAX1662EUB
MAX1662EUB CAD Models
MAX1662EUB Part Data Attributes:
|
MAX1662EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1662EUB
Maxim Integrated Products
Switching Controller, Voltage-mode, PDSO10, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1662EUB
This table gives cross-reference parts and alternative options found for MAX1662EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1662EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1662EUB+T | Switching Controller, Voltage-mode, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1662EUB vs MAX1662EUB+T |
MAX1662EUB-T | Switching Controller, Voltage-mode, PDSO10, UMAX-10 | Maxim Integrated Products | MAX1662EUB vs MAX1662EUB-T |
MAX1662EUB+ | SWITCHING CONTROLLER, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX1662EUB vs MAX1662EUB+ |