Part Details for MAX16550AGPN+ by Analog Devices Inc
Results Overview of MAX16550AGPN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16550AGPN+ Information
MAX16550AGPN+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16550AGPN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16550AGPN+
|
Mouser Electronics | Interface - Specialized 30A, 10.8-13.2V Integrated Protection IC on 12V Bus RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 30A, 10.8-13.2V Integrated Pro Package Multiple: 1 | 153 |
|
Buy Now |
Part Details for MAX16550AGPN+
MAX16550AGPN+ CAD Models
MAX16550AGPN+ Part Data Attributes
|
MAX16550AGPN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16550AGPN+
Analog Devices Inc
Integrated Protection IC on 12V Bus with an Integrated MOSFET, Lossless Current Sensing, and PMBus Interface, 18-LFCSP-4X4.5X0.95, 18 Pins, 0 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-LFCSP-4X4.5X0.95 | |
Package Description | FCQFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-LFCSP-4X4.5X0.95 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-03-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXSS-N18 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
MAX16550AGPN+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX16550AGPN+ can be found in the MAX16550 Evaluation Kit documentation, which provides a detailed layout guide and PCB design files. Additionally, Analog Devices provides a layout checklist in the datasheet that highlights critical components and layout considerations.
-
The power-up sequence for the MAX16550AGPN+ should follow the recommended sequence in the datasheet, which involves powering up the VCC and VCCIO pins simultaneously, followed by the EN pin. It's also important to ensure that the input voltage is stable and within the recommended range before enabling the device.
-
The maximum operating temperature range for the MAX16550AGPN+ is -40°C to +85°C, as specified in the datasheet. However, it's important to note that the device's performance and reliability may be affected at extreme temperatures, and additional thermal management may be required in high-temperature applications.
-
Troubleshooting common issues with the MAX16550AGPN+ typically involves checking the power supply, clock signals, and data transmission lines for noise, distortion, or other anomalies. It's also important to verify that the device is properly configured and that the firmware is up-to-date. Analog Devices provides a troubleshooting guide in the datasheet and application notes that can help identify and resolve common issues.
-
While the MAX16550AGPN+ is primarily designed for PCIe applications, it can be used in other interfaces such as USB or SPI with some modifications. However, this would require additional circuitry and firmware modifications to adapt the device to the specific interface requirements. It's recommended to consult with Analog Devices' technical support or application engineers to determine the feasibility of using the MAX16550AGPN+ in a non-PCIe application.