-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Protection IC on 12V Bus with an Integrated MOSFET, Lossless Current Sensing, and PMBus Interface, 18-LFCSP-4X4.5X0.95, 18 Pins, 0 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16550AGPN+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 30A, 10.8-13.2V Integrated Pro Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Rochester Electronics | MAX16550A - Integrated Protection IC on 12V Bus with an Integrated MOSFET, Lossless Current Sensing,... more RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$1.0500 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16550AGPN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16550AGPN+T
Analog Devices Inc
Integrated Protection IC on 12V Bus with an Integrated MOSFET, Lossless Current Sensing, and PMBus Interface, 18-LFCSP-4X4.5X0.95, 18 Pins, 0 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-LFCSP-4X4.5X0.95 | |
Package Description | FCQFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-LFCSP-4X4.5X0.95 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-03-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XXSS-N18 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |