Part Details for MAX1653EEE+T by Analog Devices Inc
Results Overview of MAX1653EEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1653EEE+T Information
MAX1653EEE+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1653EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2491
|
Newark | Dc/Dc Ctrl, Sync Buck, 300Khz, Qsop-16, Control Mode:Constant Frequency, Supply Voltage Min:4.5V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1653EEET
|
Mouser Electronics | Switching Controllers High-Efficiency, PWM, Step-Down DC-DC Co RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
|
Analog Devices Inc | High-Efficiency, PWM, Step-Dow Min Qty: 1 Package Multiple: 1 | 109 |
|
$4.9100 / $12.4400 | Buy Now |
Part Details for MAX1653EEE+T
MAX1653EEE+T CAD Models
MAX1653EEE+T Part Data Attributes
|
MAX1653EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1653EEE+T
Analog Devices Inc
High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLEPFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1653EEE+T
This table gives cross-reference parts and alternative options found for MAX1653EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1653EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1653EEE | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1653EEE+T vs MAX1653EEE |
MAX1653EEE+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1653EEE+T vs MAX1653EEE+T |
MAX1653EEE+ | Analog Devices Inc | $2.0712 | High-Efficiency, PWM, Step-Down DC-DC Controllers in 16-Pin QSOP, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1653EEE+T vs MAX1653EEE+ |
MAX1653EEE+ | Maxim Integrated Products | $5.8552 | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1653EEE+T vs MAX1653EEE+ |