Part Details for MAX1645BEEI by Maxim Integrated Products
Overview of MAX1645BEEI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1645BEEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1645BEEI-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-4CL 28QSOP Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
573 In Stock |
|
$14.1400 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | 20 |
|
$11.8365 / $18.2100 | Buy Now |
|
Rochester Electronics | MAX1645 - Advanced-Chemistry-Independent, Level-2 Battery Chargers with Input Current Limiting ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 573 |
|
$12.1400 / $14.2800 | Buy Now |
Part Details for MAX1645BEEI
MAX1645BEEI CAD Models
MAX1645BEEI Part Data Attributes
|
MAX1645BEEI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1645BEEI
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO28, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO REQUIRES A +8V TO +28V DC SUPPLY VOLTAGE INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.65 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1645BEEI
This table gives cross-reference parts and alternative options found for MAX1645BEEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1645BEEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1645BEEI+T | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1645BEEI vs MAX1645BEEI+T |
MAX1645BEEI+ | Advanced Chemistry-Independent, Level 2 Battery Charger with Input Current Limiting, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1645BEEI vs MAX1645BEEI+ |
MAX1645BEEI+ | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1645BEEI vs MAX1645BEEI+ |