There are no models available for this part yet.
Overview of MAX1643ESA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX1643ESA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX1643ESA-ND
|
DigiKey | IC REG BOOST 2V 1A 8SOIC Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3164 In Stock |
|
$1.1600 | Buy Now | |
Rochester Electronics | MAX1643 High-Efficiency, Step-Up DC-DC Converter For 1V Inputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3164 |
|
$0.9959 / $1.1700 | Buy Now |