-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated, Step-Down Switching Regulator with Selectable Applications Configurations, 27-WLCSP-N/A, 27 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16425GCJ+T
|
Mouser Electronics | Switching Voltage Regulators 30A, 6.5-14V Integrated Switching Regula RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
|
Analog Devices Inc | 30A, 6.5-14V Integrated Switch Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.7700 / $4.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16425GCJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16425GCJ+T
Analog Devices Inc
Integrated, Step-Down Switching Regulator with Selectable Applications Configurations, 27-WLCSP-N/A, 27 Pins
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 27-WLCSP-N/A | |
Pin Count | 27 | |
Manufacturer Package Code | 27-WLCSP-N/A | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-03-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |