Part Details for MAX16425GCJ+ by Maxim Integrated Products
Overview of MAX16425GCJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16425GCJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16425GCJ+-ND
|
DigiKey | IC REG BUCK ADJ 25A 27WLCSP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
960 In Stock |
|
$4.7125 / $8.5000 | Buy Now |
|
Rochester Electronics | MAX16425 - 25A, 4.5V to 16V, Integrated Step-Down Switching Regulator with Selectable Applications Configurations RoHS: Compliant Status: Active Min Qty: 1 | 327 |
|
RFQ |