Part Details for MAX1638EAG+ by Analog Devices Inc
Results Overview of MAX1638EAG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1638EAG+ Information
MAX1638EAG+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1638EAG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1638EAG
|
Mouser Electronics | Switching Controllers High-Speed Step-Down Controller with Syn RoHS: Compliant | 169 |
|
$8.3300 / $16.5600 | Buy Now |
|
Analog Devices Inc | High-Speed Step-Down Controlle Package Multiple: 1 | 3251 |
|
$6.6700 / $15.6800 | Buy Now |
Part Details for MAX1638EAG+
MAX1638EAG+ CAD Models
MAX1638EAG+ Part Data Attributes
|
MAX1638EAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1638EAG+
Analog Devices Inc
High-Speed Step-Down Controller with Synchronous Rectification for CPU Power, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | LEAD FREE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1638EAG+
This table gives cross-reference parts and alternative options found for MAX1638EAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1638EAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1638EAG-T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1200kHz Switching Freq-Max, BICMOS, PDSO24, SSOP-24 | MAX1638EAG+ vs MAX1638EAG-T |
MAX1638EAG+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO24, 0.200 INCH, 0.65 MM PITCH, SSOP-24 | MAX1638EAG+ vs MAX1638EAG+T |
MAX1638EAG+ | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1200kHz Switching Freq-Max, BICMOS, PDSO24, LEAD FREE, QSOP-24 | MAX1638EAG+ vs MAX1638EAG+ |
MAX1638EAG | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 1200kHz Switching Freq-Max, BICMOS, PDSO24, SSOP-24 | MAX1638EAG+ vs MAX1638EAG |
MAX1638EAG+T | Analog Devices Inc | Check for Price | High-Speed Step-Down Controller with Synchronous Rectification for CPU Power, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX1638EAG+ vs MAX1638EAG+T |