Part Details for MAX1626ESA-T by Maxim Integrated Products
Overview of MAX1626ESA-T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1626ESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1101 |
|
RFQ | ||
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | IC DC/DC CTRLR STEP-DWN HE 8SOIC | 1238 |
|
$1.5675 / $4.2750 | Buy Now |
|
Quest Components | IC DC/DC CTRLR STEP-DWN HE 8SOIC | 80 |
|
$2.8000 / $4.2000 | Buy Now |
|
Quest Components | IC DC/DC CTRLR STEP-DWN HE 8SOIC | 654 |
|
$2.3513 / $4.2750 | Buy Now |
|
Quest Components | IC DC/DC CTRLR STEP-DWN HE 8SOIC | 226 |
|
$2.6363 / $4.2750 | Buy Now |
|
Rochester Electronics | MAX1626 5V/3.3V Or Adjustable, 100% Duty-Cycle, High-Efficiency, Step-Down DC-DC Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2008 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for MAX1626ESA-T
MAX1626ESA-T CAD Models
MAX1626ESA-T Part Data Attributes
|
MAX1626ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1626ESA-T
Maxim Integrated Products
Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1626ESA-T
This table gives cross-reference parts and alternative options found for MAX1626ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1626ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1626ESA+G55 | Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1626ESA-T vs MAX1626ESA+G55 |
MAX1626ISA | Switching Controller, Current-mode, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX1626ESA-T vs MAX1626ISA |
MAX1626ESA | Switching Controller, Current-mode, 0.05A, 300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1626ESA-T vs MAX1626ESA |