Part Details for MAX161ACWI-T by Maxim Integrated Products
Overview of MAX161ACWI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX161ACWI-T
MAX161ACWI-T CAD Models
MAX161ACWI-T Part Data Attributes:
|
MAX161ACWI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX161ACWI-T
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.7324% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX161ACWI-T
This table gives cross-reference parts and alternative options found for MAX161ACWI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX161ACWI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX161CCWI+T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161CCWI+T |
MAX161BEWI+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161BEWI+ |
MAX161AEWI | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161AEWI |
MAX161BCWI+T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161BCWI+T |
MAX161AEWI+T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161AEWI+T |
MAX161CCWI | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161CCWI |
MAX161AEWI+ | CMOS, 20µs, 8-Bit, 8-Channel Data Acquisition System, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX161ACWI-T vs MAX161AEWI+ |
MAX161CEWI+ | CMOS, 20µs, 8-Bit, 8-Channel Data Acquisition System, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX161ACWI-T vs MAX161CEWI+ |
MAX161CCWI-T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX161ACWI-T vs MAX161CCWI-T |
MAX161BCWI+ | CMOS, 20µs, 8-Bit, 8-Channel Data Acquisition System, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX161ACWI-T vs MAX161BCWI+ |