Part Details for MAX1617AMEE by Maxim Integrated Products
Results Overview of MAX1617AMEE by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1617AMEE Information
MAX1617AMEE by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX1617AMEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14903 |
|
RFQ | ||
|
Bristol Electronics | 357 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 290 |
|
$2.2042 / $5.3760 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 6976 |
|
$4.1029 / $11.7225 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 285 |
|
$6.4474 / $11.7225 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 232 |
|
$3.1200 / $7.2000 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 60 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 19 |
|
$7.8150 / $11.7225 | Buy Now |
|
Rochester Electronics | MAX1617 Remote/Local Temperature Sensor With Smbus Serial Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 697 |
|
$4.9600 / $5.8400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MAX1617AMEE
MAX1617AMEE CAD Models
MAX1617AMEE Part Data Attributes
|
MAX1617AMEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1617AMEE
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, PLASTIC, QSOP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for MAX1617AMEE
This table gives cross-reference parts and alternative options found for MAX1617AMEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1617AMEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1617AMEE+ | Analog Devices Inc | $14.3085 | Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | MAX1617AMEE vs MAX1617AMEE+ |
MAX1617AMEE-T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, PLASTIC, QSOP-16 | MAX1617AMEE vs MAX1617AMEE-T |