Part Details for MAX16173EVKIT# by Analog Devices Inc
Results Overview of MAX16173EVKIT# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16173EVKIT# Information
MAX16173EVKIT# by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16173EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5473
|
Newark | Evaluation Board, Ideal Diode Controller, Silicon Manufacturer:Analog Devices, Silicon Core Number... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1100 | Buy Now |
DISTI #
700-MAX16173EVKIT#
|
Mouser Electronics | Power Management IC Development Tools EVKIT, 3V to 50V Ideal Diode Controller RoHS: Compliant | 6 |
|
$96.2600 | Buy Now |
|
Analog Devices Inc | EVKIT, 3V to 50V Ideal Diode C Package Multiple: 1 | 15 |
|
$84.8400 / $94.3700 | Buy Now |
Part Details for MAX16173EVKIT#
MAX16173EVKIT# CAD Models
MAX16173EVKIT# Part Data Attributes
|
MAX16173EVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX16173EVKIT#
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |