Part Details for MAX16173ATB/VY+T by Analog Devices Inc
Results Overview of MAX16173ATB/VY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16173ATB/VY+T Information
MAX16173ATB/VY+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16173ATB/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16173ATB/VY+T
|
Mouser Electronics | Power Management Specialized - PMIC 3V to 50V Ideal Diode Controller with Ac RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Analog Devices Inc | 3V to 50V Ideal Diode Controll Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.4200 / $3.0250 | Buy Now |
Part Details for MAX16173ATB/VY+T
MAX16173ATB/VY+T CAD Models
MAX16173ATB/VY+T Part Data Attributes
|
MAX16173ATB/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16173ATB/VY+T
Analog Devices Inc
Ideal Diode Controller with Active Rectifier, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP_SS-3X3X0.75 | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.062 mA | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.01V | |
Width | 3 mm |