-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Integrated, 4-Channel Sequencer and Supervisor, 20-WLCSP-N/A, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16166AWPH+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16166AWPH+T
|
Mouser Electronics | Voltage References Quad Power Supply Sequencer and Supervis RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
|
Analog Devices Inc | Quad Power Supply Sequencer an Min Qty: 2500 Package Multiple: 1 | 45000 |
|
$4.0800 / $5.1000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 47285 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16166AWPH+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16166AWPH+T
Analog Devices Inc
Highly Integrated, 4-Channel Sequencer and Supervisor, 20-WLCSP-N/A, 20 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-WLCSP-N/A | |
Package Description | WLP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-12-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B20 | |
Length | 2.027 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.17 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.627 mm |
A good PCB layout for the MAX16166AWPH+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the battery. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
Calibration of the MAX16166AWPH+T involves adjusting the internal voltage and current sense resistors to match the specific battery chemistry and application requirements. This can be done using the device's built-in calibration registers or through external calibration resistors. Refer to the device's application note for detailed calibration procedures.
The MAX16166AWPH+T has an operating temperature range of -40°C to +125°C, making it suitable for most automotive and industrial applications. However, it's essential to ensure that the device is properly derated for high-temperature operation to maintain accuracy and reliability.
Yes, the MAX16166AWPH+T is designed to operate in high-vibration environments, making it suitable for automotive and industrial applications. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
The MAX16166AWPH+T has a SPI-compatible interface that can be easily interfaced with most microcontrollers or digital systems. The device's output data is formatted in a 16-bit or 32-bit format, depending on the configuration, and can be read using a standard SPI protocol.