Part Details for MAX16150BWT+ by Maxim Integrated Products
Overview of MAX16150BWT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16150BWT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7820
|
Newark | Pushbutton On/Off Ctrl, -40 To 125Deg C, Ic Type:Pushbutton On/Off Controller, Supply Voltage Min:1.3V, Supply Voltage Max:5.5V, Supply Current:25µa, Ic Case/Package:Wlp, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16150BWT+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6600 / $3.1300 | Buy Now |
DISTI #
MAX16150BWT+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |