Part Details for MAX1614EUA by Maxim Integrated Products
Overview of MAX1614EUA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX1614EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | Single MOSFET DRIVER, 8 Pin, Plastic, SSOP | 76 |
|
$3.0525 / $4.9500 | Buy Now |
|
Rochester Electronics | MAX1614 High-Side, N-Channel Mosfet Switch Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 264 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for MAX1614EUA
MAX1614EUA CAD Models
MAX1614EUA Part Data Attributes:
|
MAX1614EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1614EUA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1614EUA
This table gives cross-reference parts and alternative options found for MAX1614EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1614EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1614EUA-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1614EUA vs MAX1614EUA-T |
MAX1614EUA+T | High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1614EUA vs MAX1614EUA+T |
MAX1614EUA+T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX1614EUA vs MAX1614EUA+T |
MAX1614EUA+ | High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1614EUA vs MAX1614EUA+ |