Part Details for MAX16140D220JM+ by Analog Devices Inc
Results Overview of MAX16140D220JM+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16140D220JM+ Information
MAX16140D220JM+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16140D220JM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 300nA, Single Channel Supervis Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX16140D220JM+
MAX16140D220JM+ CAD Models
MAX16140D220JM+ Part Data Attributes
|
MAX16140D220JM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16140D220JM+
Analog Devices Inc
nanoPower, Tiny Supervisor with Manual Reset Input, 4-WLCSP-N/A, 4 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2017-10-12 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |