-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16126TCA+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16126TCA+T
|
Mouser Electronics | Supervisory Circuits Load-Dump/Reverse-Voltage Protection Cir RoHS: Compliant | 3016 |
|
$1.7500 / $4.9400 | Buy Now |
|
Analog Devices Inc | Load-Dump/Reverse-Voltage Prot Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.7500 / $4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16126TCA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16126TCA+T
Analog Devices Inc
Load-Dump/Reverse-Voltage Protection Circuits, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-12-12 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OVSET/UVSET THRESHOLD IS 1.225V; ALSO OPERATES FROM PROTECTIVE SUPPLY VOLTAGE RANGE -36 TO 90V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX16126TCA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16126TCA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16126TCA/V+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | MAX16126TCA+T vs MAX16126TCA/V+T |
A good PCB layout for the MAX16126TCA+T involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure accuracy, use a high-precision voltage reference, ensure the input voltage is within the specified range, and minimize noise on the input lines. Also, calibrate the device during manufacturing or use a calibration routine in the application software.
The maximum cable length for the I2C interface of the MAX16126TCA+T depends on the capacitance of the cable and the clock frequency. As a general guideline, keep the cable length below 10 inches (25 cm) to ensure reliable communication.
The POR and BOR functions of the MAX16126TCA+T are designed to reset the device during power-up or brown-out conditions. Ensure that the power supply is stable and within the specified range, and use external circuitry to filter out noise and glitches.
The MAX16126TCA+T has a thermal pad on the bottom of the package. Ensure good thermal contact between the thermal pad and the PCB, and use thermal vias to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer.