Datasheets
MAX16125WTDP29+T by:

Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS,

Part Details for MAX16125WTDP29+T by Maxim Integrated Products

Overview of MAX16125WTDP29+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX16125WTDP29+T

Part # Distributor Description Stock Price Buy
DISTI # MAX16125WTDP29+T-ND
DigiKey IC SUPERVISOR 1 CHANNEL 6WLP Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.6120
  • 5,000 $1.5514
$1.5514 / $1.6120 Buy Now
Rochester Electronics MAX16125 - Dual Pushbutton Controllers RoHS: Compliant Status: Active Min Qty: 1 112500
  • 1 $1.7500
  • 25 $1.7200
  • 100 $1.6500
  • 500 $1.5800
  • 1,000 $1.4900
$1.4900 / $1.7500 Buy Now

Part Details for MAX16125WTDP29+T

MAX16125WTDP29+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16125WTDP29+T Part Data Attributes

MAX16125WTDP29+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX16125WTDP29+T Maxim Integrated Products Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93 V
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-609 Code e2
Length 1.235 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code VFBGA
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.6 V
Supply Voltage-Nom (Vsup) 3 V
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN SILVER COPPER NICKEL
Terminal Pitch 0.4 mm
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 30
Width 0.835 mm

MAX16125WTDP29+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16125WTDP29+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16125WTDP29+T by Maxim Integrated Products

  • Please alert me when MAX16125WTDP29+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16125WTDP29+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16125WTDP29+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16125WTDP29+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16125WTDP29+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16125WTDP29+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: