Part Details for MAX1610CSE by Maxim Integrated Products
Results Overview of MAX1610CSE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1610CSE Information
MAX1610CSE by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1610CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$20.0000 / $22.5000 | Buy Now | |
|
Rochester Electronics | MAX1610 Digitally Controlled Ccfl Backlight Power Supplies RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$3.5600 / $4.4500 | Buy Now |
Part Details for MAX1610CSE
MAX1610CSE CAD Models
MAX1610CSE Part Data Attributes
|
MAX1610CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1610CSE
Maxim Integrated Products
Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 8.2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 8.2 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1610CSE
This table gives cross-reference parts and alternative options found for MAX1610CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1610CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1610CSE+T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX1610CSE vs MAX1610CSE+T |
MAX1610CSE+ | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX1610CSE vs MAX1610CSE+ |
MAX1995EGI | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE vs MAX1995EGI |
MAX1611CSE-T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX1610CSE vs MAX1611CSE-T |
MAX1611CSE | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX1610CSE vs MAX1611CSE |
MAX1895EGI-T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE vs MAX1895EGI-T |
MAX8759ETI+ | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current-mode, 50kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | MAX1610CSE vs MAX8759ETI+ |
MAX1611CSE+ | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX1610CSE vs MAX1611CSE+ |
MAX1995EGI-T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE vs MAX1995EGI-T |
MAX1995EGI | Rochester Electronics LLC | Check for Price | 1A FLUORESCENT LIGHT CONTROLLER, 300kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE vs MAX1995EGI |
MAX1610CSE Frequently Asked Questions (FAQ)
-
The MAX1610CSE is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the application note AN4341, which includes tips on component placement, routing, and grounding to minimize noise and ensure reliable operation.
-
The MAX1610CSE can generate high-frequency noise due to its high-speed switching. To minimize the impact of this noise, it is recommended to use a low-pass filter or a ferrite bead in series with the input power supply, and to ensure that the device is properly decoupled with capacitors. Additionally, using a shielded enclosure and keeping the device away from sensitive analog circuits can help reduce noise coupling.
-
The MAX1610CSE is rated for operation from -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and it is recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet.
-
Yes, the MAX1610CSE is qualified for use in high-reliability and automotive applications. It meets the requirements of AEC-Q100, a standard for automotive-grade ICs, and is manufactured using a high-reliability process. However, it is recommended to consult with Maxim Integrated Products' application engineers to ensure that the device meets the specific requirements of the application.
-
To troubleshoot issues with the MAX1610CSE, it is recommended to follow a systematic approach, starting with a review of the device's datasheet and application notes. Check the device's input and output voltages, currents, and frequencies using an oscilloscope or a logic analyzer. Verify that the device is properly configured and that the input and output capacitors are correctly sized. If the issue persists, consult with Maxim Integrated Products' technical support team for further assistance.