Part Details for MAX1610CSE-T by Maxim Integrated Products
Results Overview of MAX1610CSE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1610CSE-T Information
MAX1610CSE-T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX1610CSE-T
MAX1610CSE-T CAD Models
MAX1610CSE-T Part Data Attributes
|
MAX1610CSE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1610CSE-T
Maxim Integrated Products
Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 8.2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 8.2 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1610CSE-T
This table gives cross-reference parts and alternative options found for MAX1610CSE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1610CSE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1610CSE+T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX1610CSE-T vs MAX1610CSE+T |
MAX1610CSE | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX1610CSE-T vs MAX1610CSE |
MAX1996AEGI | Rochester Electronics LLC | Check for Price | 1A FLUORESCENT LIGHT CONTROLLER, 300kHz SWITCHING FREQ-MAX, CQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE-T vs MAX1996AEGI |
MAX1995EGI-T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE-T vs MAX1995EGI-T |
MAX1611CSE | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX1610CSE-T vs MAX1611CSE |
MAX1996AEGI | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current/voltage-mode, 1A, 300kHz Switching Freq-Max, CQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE-T vs MAX1996AEGI |
MAX1611CSE+T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX1610CSE-T vs MAX1611CSE+T |
MAX1611CSE+ | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX1610CSE-T vs MAX1611CSE+ |
MAX1996AEGI-T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current/voltage-mode, 1A, 300kHz Switching Freq-Max, CQCC28, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | MAX1610CSE-T vs MAX1996AEGI-T |
MAX1611CSE-T | Maxim Integrated Products | Check for Price | Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX1610CSE-T vs MAX1611CSE-T |