Part Details for MAX1606EUA+ by Maxim Integrated Products
Overview of MAX1606EUA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1606EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1606EUA+-ND
|
DigiKey | IC REG BST ADJ 350MA 8UMAX/USOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
192 In Stock |
|
$2.3294 / $6.2100 | Buy Now |
Part Details for MAX1606EUA+
MAX1606EUA+ CAD Models
MAX1606EUA+ Part Data Attributes
|
MAX1606EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1606EUA+
Maxim Integrated Products
Switching Regulator, 0.6A, 500kHz Switching Freq-Max, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1606EUA+
This table gives cross-reference parts and alternative options found for MAX1606EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1606EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1606EUA+T | 28V Internal Switch LCD Bias Supply with True Shutdown™, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1606EUA+ vs MAX1606EUA+T |
MAX1606EUA+T | Switching Regulator, 0.6A, 500kHz Switching Freq-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1606EUA+ vs MAX1606EUA+T |
MAX1606EUA-T | Switching Regulator, 0.6A, 500kHz Switching Freq-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1606EUA+ vs MAX1606EUA-T |
MAX1606EUA | 0.6A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX1606EUA+ vs MAX1606EUA |
MAX1606EUA | Switching Regulator, Voltage-mode, 0.6A, 500kHz Switching Freq-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1606EUA+ vs MAX1606EUA |
MAX1606EUA+ | 28V Internal Switch LCD Bias Supply with True Shutdown™, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1606EUA+ vs MAX1606EUA+ |