Part Details for MAX16051ETI+ by Maxim Integrated Products
Overview of MAX16051ETI+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX16051ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2453
|
Newark | Mpu Supervisor, Hex, 13.2V, Tqfn-28, No. Of Monitored Voltages:6Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:13.2V, Output Type:Active-Low, Ic Case/Package:Tqfn, No. Of Pins:28Pins, Delay Time:128Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16051ETI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.7600 / $11.8600 | Buy Now |
DISTI #
MAX16051ETI+-ND
|
DigiKey | IC POWER MONITR/SEQUENCER 28TQFN Min Qty: 1 Lead time: 31 Weeks Container: Tube |
936 In Stock |
|
$7.2270 / $11.4100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 3 |
|
$7.7770 / $10.6050 | Buy Now | |
|
Quest Components | 52 |
|
$9.0280 / $14.6400 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3228 |
|
RFQ |
Part Details for MAX16051ETI+
MAX16051ETI+ CAD Models
MAX16051ETI+ Part Data Attributes:
|
MAX16051ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16051ETI+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 3 Channel, +0.5VV, BICMOS, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16051ETI+
This table gives cross-reference parts and alternative options found for MAX16051ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16051ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16050ETI+ | Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX16051ETI+ vs MAX16050ETI+ |
MAX16050ETI+ | Power Supply Support Circuit, Fixed, 3 Channel, +0.5VV, BICMOS, TQFN-28 | Maxim Integrated Products | MAX16051ETI+ vs MAX16050ETI+ |