Part Details for MAX16033PLB29+T by Analog Devices Inc
Results Overview of MAX16033PLB29+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16033PLB29+T Information
MAX16033PLB29+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16033PLB29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16033PLB29T
|
Mouser Electronics | Supervisory Circuits Low-Power Battery-Backup Circuits in Small DFN Packages RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
|
Analog Devices Inc | Low-Power Battery Backup Circu Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$4.0900 / $10.8500 | Buy Now |
Part Details for MAX16033PLB29+T
MAX16033PLB29+T CAD Models
MAX16033PLB29+T Part Data Attributes
|
MAX16033PLB29+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16033PLB29+T
Analog Devices Inc
Low-Power Battery-Backup Circuits in Small µDFN Packages, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-2X2X0.75 | |
Package Description | 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-08-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY BACKUP SUPERVISOR | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX16033PLB29+T
This table gives cross-reference parts and alternative options found for MAX16033PLB29+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16033PLB29+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16033PLB44+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | MAX16033PLB29+T vs MAX16033PLB44+T |
MAX16033PLB31+T | Analog Devices Inc | Check for Price | Low-Power Battery-Backup Circuits in Small µDFN Packages, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C | MAX16033PLB29+T vs MAX16033PLB31+T |
MAX16033PLB46+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | MAX16033PLB29+T vs MAX16033PLB46+T |
MAX16033PLB31+T | Maxim Integrated Products | $3.4137 | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | MAX16033PLB29+T vs MAX16033PLB31+T |
MAX16033PLB26+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | MAX16033PLB29+T vs MAX16033PLB26+T |