Part Details for MAX16031ETM+ by Analog Devices Inc
Overview of MAX16031ETM+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16031ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16031ETM
|
Mouser Electronics | Supervisory Circuits EEPROM-Based System Monitors with Nonvol RoHS: Compliant | 61 |
|
$11.4600 / $20.3600 | Buy Now |
|
Analog Devices Inc | EEPROM-Based System Monitors w Package Multiple: 1 | 423 |
|
$10.4200 / $21.4900 | Buy Now |
Part Details for MAX16031ETM+
MAX16031ETM+ CAD Models
MAX16031ETM+ Part Data Attributes
|
MAX16031ETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16031ETM+
Analog Devices Inc
EEPROM-Based System Monitors with Nonvolatile Fault Memory, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | 7 X 7 MM, 0.80 HEIGHT, LEADFREE, MO-220, TQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-09-12 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX16031ETM+
This table gives cross-reference parts and alternative options found for MAX16031ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16031ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16031ETM+ | Power Supply Management Circuit, Fixed, 8 Channel, BICMOS, 7 X 7 MM, 0.80 HEIGHT, LEADFREE, MO-220, TQFN-48 | Maxim Integrated Products | MAX16031ETM+ vs MAX16031ETM+ |
MAX16032ETM+ | Power Supply Management Circuit, Fixed, 6 Channel, BICMOS, 7 X 7 MM, 0.80 HEIGHT, LEADFREE, MO-220, TQFN-48 | Maxim Integrated Products | MAX16031ETM+ vs MAX16032ETM+ |