Part Details for MAX16021PTES+T by Analog Devices Inc
Results Overview of MAX16021PTES+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16021PTES+T Information
MAX16021PTES+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16021PTES+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16021PTEST
|
Mouser Electronics | Supervisory Circuits Low-Power N<P Supervisory Circuits with RoHS: Compliant | 69 |
|
$5.8400 / $10.5500 | Buy Now |
|
Analog Devices Inc | Low-Power N<P Supervisory Circ Min Qty: 2500 Package Multiple: 1 | 5500 |
|
$4.6800 / $12.0000 | Buy Now |
Part Details for MAX16021PTES+T
MAX16021PTES+T CAD Models
MAX16021PTES+T Part Data Attributes
|
MAX16021PTES+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16021PTES+T
Analog Devices Inc
Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | TQFN-EP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.53 V | |
Supply Voltage-Nom (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.946V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16021PTES+T
This table gives cross-reference parts and alternative options found for MAX16021PTES+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16021PTES+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16021PTES+T | Maxim Integrated Products | $8.7253 | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | MAX16021PTES+T vs MAX16021PTES+T |
MAX16021PTES+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX16021PTES+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the battery or power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The choice of external components for the MAX16021PTES+T depends on the specific application and requirements. The datasheet provides recommended values for resistors and capacitors, but these can be adjusted based on the specific use case. It's also important to consider factors such as component tolerance, temperature coefficient, and parasitic effects when selecting external components.
-
The MAX16021PTES+T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX16021PTES+T, start by checking the PCB layout and component values to ensure they match the recommended values in the datasheet. Next, verify that the device is properly powered and that the input and output signals are correct. Use a multimeter or oscilloscope to measure the voltage and current signals, and consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The MAX16021PTES+T is a robust device that can operate in environments with moderate vibration and shock. However, it's recommended to follow proper PCB design and assembly practices to ensure the device is securely attached to the PCB and can withstand the expected environmental conditions. Additionally, consider using a device with a higher vibration and shock rating if the application requires it.