Part Details for MAX16016LTBY+T by Maxim Integrated Products
Overview of MAX16016LTBY+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX16016LTBY+T
MAX16016LTBY+T CAD Models
MAX16016LTBY+T Part Data Attributes
|
MAX16016LTBY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16016LTBY+T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.53 V | |
Supply Voltage-Nom (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.19V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX16016LTBY+T
This table gives cross-reference parts and alternative options found for MAX16016LTBY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16016LTBY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16016LTBV+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16016LTBY+T vs MAX16016LTBV+T |
MAX16016LTBT+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16016LTBY+T vs MAX16016LTBT+T |
MAX16016LTBZ+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16016LTBY+T vs MAX16016LTBZ+T |
MAX16016LTBR+T | Low-Power µP Supervisory Circuits with Battery-Backup Circuit and Chip-Enable Gating, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX16016LTBY+T vs MAX16016LTBR+T |
MAX16016LTBS+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16016LTBY+T vs MAX16016LTBS+T |
MAX16016LTBM+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | MAX16016LTBY+T vs MAX16016LTBM+T |