-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, Overvoltage Protection/Detection Circuits, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16012TT+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16012TTT
|
Mouser Electronics | Supervisory Circuits Ultra-Small, Overvoltage Protection/Dete RoHS: Compliant | 2213 |
|
$5.3400 / $11.3300 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Overvoltage Prote Min Qty: 1 Package Multiple: 1 | 839 |
|
$4.2800 / $11.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16012TT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16012TT+T
Analog Devices Inc
Ultra-Small, Overvoltage Protection/Detection Circuits, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | OVERVOLTAGE DETECTOR | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX16012TT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16012TT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX16012TT-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | MAX16012TT+T vs MAX16012TT-T |
A good PCB layout for the MAX16012TT+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the battery or power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The choice of external components for the MAX16012TT+T depends on the specific application and requirements. The datasheet provides recommended values for the resistors and capacitors, but these can be adjusted based on the desired accuracy, noise tolerance, and power consumption. It's recommended to use high-quality, low-ESR capacitors and 1% or better tolerance resistors.
The MAX16012TT+T has an operating temperature range of -40°C to +125°C, but the device's accuracy and performance may degrade at extreme temperatures. It's recommended to operate the device within the -20°C to +85°C range for optimal performance.
The MAX16012TT+T does not require calibration, as it is a highly accurate device with a built-in voltage reference. However, it's recommended to follow the datasheet's guidelines for PCB layout, component selection, and power supply decoupling to ensure optimal accuracy.
The typical current consumption of the MAX16012TT+T is around 60μA, but this can vary depending on the operating mode, input voltage, and output load. It's recommended to consult the datasheet's power consumption graphs and tables for more detailed information.